Cart

498

KEYSTONE P/N498

image shown is a representation only

KEYSTONE

1/3N HORIZONTAL SMT HOLDER
Supplier: Keystone Electronics
Matchcode: 498
Rutronik No.: BAT5624
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.20 $
320.00 $

Prices

100 3.20 $
200 2.83 $
300 2.73 $
500 2.64 $
800 2.30 $

Parameter

Weight
1.80 g
Form
COIN
Number of cells
1 / 2
ContactTerminal
HORIZONTAL
Size
DL1/3N
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
Supplier Part
P/N498
Customs Tariff No.
85369095990
Country
United States
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?