Cart

497

KEYSTONE P/N497

image shown is a representation only

KEYSTONE

HOLDERCOIN1/3N HORIZONTAL
Supplier: Keystone Electronics
Matchcode: 497
Rutronik No.: BAT4466
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.02 $
202.00 $

Prices

100 2.02 $
200 1.68 $
500 1.48 $

Parameter

Weight
1.78 g
Form
CYLINDER
Number of cells
1
Size
1/3N
Technology
THM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N497
ECCN
EAR99
Customs Tariff No.
85369095990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?