Cart

4245

KEYSTONE P/N4245

image shown is a representation only

KEYSTONE

FUSE HOLDER-PRESS FIT
Supplier: Keystone Electronics
Matchcode: 4245
Rutronik No.: BAT5777
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
2.03 $
203.00 $

Prices

100 2.03 $
200 1.69 $
500 1.50 $

Parameter

Material
Brass-Tin
Technology
FUSEHOLDER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N4245
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?