P/N4004
image shown is a representation only
SOLDER TERMINAL LUGS
Supplier: KEYSTONE
Matchcode: 4004
Rutronik No.: BAT6405
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Parameter
- Form
- LUG
- Technology
- TERMINAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 22 weeks