Cart

3127

KEYSTONE P/N3127

image shown is a representation only

KEYSTONE

FLAT WASHER FIBRE
Supplier: Keystone Electronics
Matchcode: 3127
Rutronik No.: BAT3592
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0489 $
48.90 $

Prices

1,000 0.0489 $
2,000 0.0408 $
5,000 0.0359 $

Parameter

Technology
WASHER
Form
FLAT
Material
NYLON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N3127
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?