Cart

3078

KEYSTONE P/N3078

image shown is a representation only

KEYSTONE

HOLDERCOIN2016 SMT
Supplier: Keystone Electronics
Matchcode: 3078
Rutronik No.: BAT5807
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.8015 $
80.15 $

Prices

100 0.8015 $
200 0.708 $
300 0.6813 $
500 0.659 $
800 0.5744 $

Parameter

Weight
0.42 g
Form
COIN
Number of cells
1
ContactTerminal
RETAINER
Size
COIN20xx
Technology
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N3078
Customs Tariff No.
85369095990
Country
United States
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?