Cart

2988

KEYSTONE P/N2988

image shown is a representation only

KEYSTONE

BATTERY HOLDER BUTTON 7.9MM SMT
Supplier: Keystone Electronics
Matchcode: 2988
Rutronik No.: BAT5232
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.4822 $
48.22 $

Prices

100 0.4822 $
200 0.426 $
300 0.4099 $
500 0.3965 $
800 0.3456 $

Parameter

Weight
0.22 g
Form
COIN
Number of cells
1
ContactTerminal
RETAINER
Size
COIN06xx
Technology
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N2988
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?