Cart

2486

KEYSTONE P/N2486

image shown is a representation only

KEYSTONE

HOLDER 1/2 AA WITH WIRE .150
Supplier: Keystone Electronics
Matchcode: 2486
Rutronik No.: BAT4756
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
131.00 $

Prices

100 1.31 $
200 1.09 $
500 0.9616 $

Parameter

Technology
OTHER
Size
1/2AA
Number of cells
1
Weight
3.17 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N2486
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?