Cart

2481

KEYSTONE P/N2481

image shown is a representation only

KEYSTONE

HOLDER AAA 4CELL PLASTIC
Supplier: Keystone Electronics
Matchcode: 2481
Rutronik No.: BAT4117
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.37 $
237.00 $

Prices

100 2.37 $
200 2.09 $
300 2.01 $
500 1.95 $
800 1.69 $

Parameter

Weight
9.20 g
Form
CYLINDER
Number of cells
4
ContactTerminal
SPR/BUT
Size
AAA
Technology
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N2481
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?