Cart

236-M

KEYSTONE P/N236-M

image shown is a representation only

KEYSTONE

BATTERY HOLDER 9V T-STYLE
Supplier: Keystone Electronics
Matchcode: 236-M
Rutronik No.: BAT5000
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7908 $
79.08 $

Prices

100 0.7908 $
200 0.659 $
500 0.58 $

Parameter

Technology
OTHER
Form
9V-BLOCK
ContactTerminal
STRAP
Size
9V-BLOCK
Number of cells
1
Weight
2.52 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N236-M
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?