Cart

189

KEYSTONE P/N189

image shown is a representation only

KEYSTONE

BATTERY HOLDER 2xAA
Supplier: Keystone Electronics
Matchcode: 189
Rutronik No.: BAT4272
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.48 $
348.00 $

Prices

100 3.48 $
200 2.73 $
500 2.66 $

Parameter

Technology
OTHER
Form
CYLINDER
Size
AA
Number of cells
2
Weight
7.20 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N189
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?