Cart

173

KEYSTONE P/N173

image shown is a representation only

KEYSTONE

BATT-HOLDER, 1xC leadfree
Supplier: Keystone Electronics
Matchcode: 173
Rutronik No.: BAT118
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.34 $
334.00 $

Prices

100 3.34 $
200 2.62 $

Parameter

Technology
OTHER
Form
CYLINDER
Size
C
Number of cells
1
Weight
6.28 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Supplier Part
P/N173
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?