Cart

1498CP

KEYSTONE P/N1498CP

image shown is a representation only

KEYSTONE

CLAMP TERMIANL
Supplier: Keystone Electronics
Matchcode: 1498CP
Rutronik No.: BAT4269
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.1666 $
166.60 $

Prices

1,000 0.1666 $
2,000 0.1388 $
5,000 0.1221 $

Parameter

Technology
TERMINAL
Material
TIN PLATE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
P/N1498CP
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?