Cart

138

KEYSTONE P/N138

image shown is a representation only

KEYSTONE

HOLDER 2xAAA ALUMINIUM
Supplier: Keystone Electronics
Matchcode: 138
Rutronik No.: BAT5270
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.28 $
528.00 $

Prices

100 5.28 $
200 4.14 $

Parameter

Technology
OTHER
Form
CYLINDER
Size
AAA
Number of cells
2
Weight
6.00 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N138
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?