Cart

1376-2

KEYSTONE P/N1376-2

image shown is a representation only

KEYSTONE

SWAGE MOUNT GOLD MICRO PIN
Supplier: Keystone Electronics
Matchcode: 1376-2
Rutronik No.: BAT5412
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
0.8264 $
82.64 $

Prices

100 0.8264 $
200 0.73 $
300 0.7024 $
500 0.6795 $
800 0.5922 $

Parameter

Form
SWAGE MNT
Technology
MICRO PIN
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
P/N1376-2
Customs Tariff No.
85069000900
Country
United States
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?