Cart

1290

KEYSTONE P/N1290

image shown is a representation only

KEYSTONE

9V SNAP-IN BATTERY HOLDER
Supplier: Keystone Electronics
Matchcode: 1290
Rutronik No.: BAT3713
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.80 $
280.00 $

Prices

100 2.80 $
200 2.20 $

Parameter

Technology
OTHER
Form
9V-BLOCK
Size
9V-BLOCK
Number of cells
1
Weight
8.32 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1290
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?