Cart

1191

KEYSTONE P/N1191

image shown is a representation only

KEYSTONE

RUGGED STEEL BATTERY HOLDER
Supplier: Keystone Electronics
Matchcode: 1191
Rutronik No.: BAT4799
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.45 $
345.00 $

Prices

100 3.45 $
200 2.72 $
500 2.64 $

Parameter

Technology
OTHER
Form
CYLINDER
Size
AA
Number of cells
3
Weight
20.00 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1191
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?