Cart

112

KEYSTONE P/N112

image shown is a representation only

KEYSTONE

NEGATIVE BATTERY CONTACT
Supplier: Keystone Electronics
Matchcode: 112
Rutronik No.: BAT5048
Unit Pack: 100
MOQ: 100
Packaging: BULK
Best Choice
In Stock
0.342 $
34.20 $

Prices

100 0.342 $
200 0.3021 $
300 0.2907 $
500 0.2812 $
800 0.2451 $

Parameter

Weight
0.04 g
Form
COIN
Number of cells
1
Size
ALL COIN
Technology
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N112
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?