Cart

110TR

KEYSTONE P/N110TR

image shown is a representation only

KEYSTONE

POSITIVE BATTERY CONTACT
Supplier: Keystone Electronics
Matchcode: 110TR
Rutronik No.: BAT5047
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Best Choice
In Stock
0.4247 $
849.40 $

Prices

2,000 0.4247 $
4,000 0.3611 $

Parameter

Weight
0.23 g
Form
COIN
Number of cells
1
Size
ALL COIN
Technology
SMT
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
P/N110TR
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?