Cart

11075

KEYSTONE P/N11075

image shown is a representation only

KEYSTONE

PTFE INSULATED PIN
Supplier: Keystone Electronics
Matchcode: 11075
Rutronik No.: BAT4490
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.15 $
215.00 $

Prices

100 2.15 $
200 1.90 $
300 1.82 $
500 1.77 $
800 1.54 $

Parameter

Form
MOUNT
Material
BRASS
Technology
ACCESS
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
Supplier Part
P/N11075
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?