Cart

1083

KEYSTONE P/N1083

image shown is a representation only

KEYSTONE

MOUNT COIN HOLDER 23MM
Supplier: Keystone Electronics
Matchcode: 1083
Rutronik No.: BAT5367
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3295 $
32.95 $

Prices

100 0.3295 $
200 0.2746 $
500 0.2416 $

Parameter

Technology
SMT
Form
COIN
Size
COIN23xx
Number of cells
1
Weight
4 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1083
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?