Cart

1082

KEYSTONE P/N1082

image shown is a representation only

KEYSTONE

HOLDERCOIN20MM SMT
Supplier: Keystone Electronics
Matchcode: 1082
Rutronik No.: BAT5337
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.14 $
414.00 $

Prices

100 4.14 $
200 3.65 $
300 3.52 $
500 3.40 $
800 2.96 $

Parameter

Weight
4.02 g
Form
COIN
Number of cells
2
ContactTerminal
HORIZONTAL
Size
COIN20xx
Technology
SMT
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
Supplier Part
P/N1082
ECCN
EAR99
Customs Tariff No.
85369095990
Country
United States
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?