Cart

1057TR

KEYSTONE P/N1057TR

image shown is a representation only

KEYSTONE

HOLDERCOIN20MM H TR
Supplier: Keystone Electronics
Matchcode: 1057TR
Rutronik No.: BAT5208
Unit Pack: 400
MOQ: 400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.14 $
456.00 $

Prices

400 1.14 $
800 1.11 $

Parameter

Technology
SMT
Form
COIN
ContactTerminal
HORIZONTAL
Size
COIN20xx
Number of cells
1
Weight
3.53 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
P/N1057TR
ECCN
EAR99
Customs Tariff No.
85369095990
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?