Cart

100

KEYSTONE P/N100

image shown is a representation only

KEYSTONE

HOLDER AA STEEL SPACE
Supplier: Keystone Electronics
Matchcode: 100
Rutronik No.: BAT191
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.04 $
104.00 $

Prices

100 1.04 $
200 0.86896 $
500 0.76467 $

Parameter

Technology
SMT
Form
CYLINDER
ContactTerminal
CLIP
Size
AA
Number of cells
1
Weight
2.06 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N100
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?