SCVFK1005M3R0YC000
SCVFK1005M3R0YC000
Description:
SCV 10F 3,0V 20% 10x25
Supplier:
KEMET a YAGEO company
Matchcode:
SUPS10F3,0V5,0
Rutronik No.:
KUK1590
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 10 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 5 mm
- Mounting
- THT
- ESR(DC)
- 0.083 Ohm
- T(A)max
- 65 °C
- Diameter
- 10 mm
- Length
- 25 mm
- ESR(AC)
- 0.055 Ohm
- T(A)min
- -40 °C
- Tolerance
- 20 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.0125 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0125 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 23 weeks