SC-10-10J
SC-10-10J
Description:
SC-10-10J 1000uH 10A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X1000U
Rutronik No.:
IND22723
Unit Pack:
50
MOQ:
200
Packaging:
TRAY
- Inductance
- 1000 µH
- Mounting
- THT
- Current I
- 10000 mA
- DCR
- 0,02 Ohm
- Technology
- WIREWOUND
- Length
- 33 mm
- Width
- 23 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 22 weeks