R82MC2220DQ50J
R82MC2220DQ50J
Description:
FR 22nF 400Vdc 5% P5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR22N5400V5%
Rutronik No.:
KFO12795
Unit Pack:
1900
MOQ:
5700
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 22n F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 560 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 7.2 mm
- Diameter/Width
- 4.5 mm
- Height
- 9.5 mm
- Style
- Radial
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 38 weeks