R82EC4100SH70J
R82EC4100SH70J
Description:
FR 1,0uF 100Vdc 5% P5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR1,0U5100V5%
Rutronik No.:
KFO12495
Unit Pack:
1400
MOQ:
4200
Packaging:
AMMOPACK
Find Alternatives
- C(N)
- 1µ F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 140 V
- Pulse immunity
- 200 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 7.2 mm
- Diameter/Width
- 6 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 38 weeks