R76UI156050H4J
R76UI156050H4J
Description:
FR 5600pF 2000Vdc 5% P15 MMKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR5600P152000V5%
Rutronik No.:
KFO11805
Unit Pack:
900
MOQ:
2700
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 5600p F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MMKP
- Test voltage
- 3200 V
- Pulse immunity
- 9500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 25+2-1 mm
- Length
- 18 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 35 weeks