R76QF1390DQ30J
R76QF1390DQ30J
Description:
FR 3,9nF 1000Vdc 5% P10 MMKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR3,9N101000V5%
Rutronik No.:
KFO12230
Unit Pack:
800
MOQ:
2400
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 3,9n F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 10 mm
- Dielectric
- MMKP
- Test voltage
- 1600 V
- Pulse immunity
- 6500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Length
- 13 mm
- Diameter/Width
- 5 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Bulgaria
- ABC-Code
- B
- Supplier Lead time
- 31 weeks