R71MF31004030K
R71MF31004030K
Description:
FR 100nF 420Vdc 10% P10 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR100N10420V10%
Rutronik No.:
KFO11411
Unit Pack:
1800
MOQ:
1800
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 100n F
- U(N)
- 420 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 10 mm
- Dielectric
- MKP
- Test voltage
- 672 V
- Pulse immunity
- 250 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 30+5-0 mm
- Length
- 13 mm
- Diameter/Width
- 4 mm
- Height
- 9 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 41 weeks