R66PD1220CK10J
R66PD1220CK10J
Description:
FR 2,2nF 630Vdc 5% P7,5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR2,2N7,5630V5%
Rutronik No.:
KFO12523
Unit Pack:
2100
MOQ:
2100
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 2,2n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 7.5 mm
- Dielectric
- MKT
- Test voltage
- 1008 V
- Pulse immunity
- 40 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 10 mm
- Diameter/Width
- 3 mm
- Height
- 8 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 36 weeks