R60MF3100506AJ
R60MF3100506AJ
Description:
FR 100nF 400Vdc 5% P10 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR100N10400V5%
Rutronik No.:
KFO12877
Unit Pack:
1500
MOQ:
1500
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 100n F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 10 mm
- Dielectric
- MKT
- Test voltage
- 640 V
- Pulse immunity
- 175 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 25 +2/-1 mm
- Length
- 13 mm
- Diameter/Width
- 5 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 23 weeks