R60GR5330AA00K
R60GR5330AA00K
Description:
FR 33uF 160Vdc 10% P27,5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR33U27,5160V10%
Rutronik No.:
KFO11506
Unit Pack:
352
MOQ:
704
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 33µ F
- U(N)
- 160 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 27,5 mm
- Dielectric
- MKT
- Test voltage
- 256 V
- Pulse immunity
- 3 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 4+2/-0 mm
- Length
- 32 mm
- Diameter/Width
- 14 mm
- Height
- 28 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Macedonia
- ABC-Code
- A
- Supplier Lead time
- 30 weeks