R60GF3330406AK
R60GF3330406AK
Description:
FR 330nF 160Vdc 10% P10 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR330N10160V10%
Rutronik No.:
KFO13086
Unit Pack:
1800
MOQ:
1800
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 330n F
- U(N)
- 160 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 10 mm
- Dielectric
- MKT
- Test voltage
- 256 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 30+5 mm
- Length
- 13 mm
- Diameter/Width
- 4 mm
- Height
- 9 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- Supplier Lead time
- 12 weeks