Cart

PME271Y447MR19T0

KEMET PME271Y447MR19T0

image shown is a representation only

KEMET

FF 4,7nF 250Vac 20% Y2 P10 MP
Supplier:
Matchcode: FF4,7N1020Y2
Rutronik No.: KFO4924
Unit Pack: 600
MOQ: 1800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2012
0.25631 $
461.36 $

Prices

1,800 0.25631 $
2,400 0.23265 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
4,7n F
U(N)
250 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MP
XY-class
Y2
Pulse immunity
2000 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Length
13.5 mm
Diameter/Width
5.1 mm
Height
10.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Sweden
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?