PHV223HLP4520ME4
PHV223HLP4520ME4
Description:
PHV 5200uF 25V 20% 19x36
Supplier:
KEMET a YAGEO company
Matchcode:
HHPC5200U25V
Rutronik No.:
KEL26105
Unit Pack:
340
MOQ:
1020
Packaging:
TRAY
- C(N)
- 5200 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 19x36 mm
- Permis.T(A)max
- 125 °C
- Z(100kHz/20°C)
- 6.4 mOhm
- I(@100kHz/T(A)m
- 22700 mA
- Packaging
- TRAY
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 19x36,9 mm
- Addi. spec.
- HYBRID
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 28 weeks