PHV223HLL4370ME4
PHV223HLL4370ME4
Description:
PHV 3700uF 25V 20% 19x29
Supplier:
KEMET a YAGEO company
Matchcode:
HHPC3700U25V
Rutronik No.:
KEL25841
Unit Pack:
425
MOQ:
1275
Packaging:
TRAY
- C(N)
- 3700 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 19x29 mm
- Permis.T(A)max
- 125 °C
- Z(100kHz/20°C)
- 6.8 mOhm
- I(@100kHz/T(A)m
- 22300 mA
- Packaging
- TRAY
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 19x28,9 mm
- Addi. spec.
- HYBRID
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 35 weeks