MPX1D0624L3R3
MPX1D0624L3R3
Description:
MPX1D 3,3uH 6,0A 20% WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDC3,3U20%
Rutronik No.:
IND23114
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 6000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 5000 mA
- R(DC)typ.
- 0.0338 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 6.5 mm
- Height
- 2.4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 27 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 37 weeks