LDEDC3100KA5N00
LDEDC3100KA5N00
Description:
FC 100nF 63Vdc 1812 10% PEN
Supplier:
KEMET a YAGEO company
Matchcode:
FC100N181263V10%
Rutronik No.:
KFO12421
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- C(N)
- 100n F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- PEN
- Test voltage
- 88.2 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Design/Type
- 1812
- Length
- 4.7 mm
- Diameter/Width
- 3.3 mm
- Height
- 2.4 mm
- Style
- CHIP
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 32 weeks