Cart

F461BP684J250L

KEMET

FR 680nF 250Vdc 5% P15 MKP
Supplier: KEMET
Matchcode: FR680N15250V5%
Rutronik No.: KFO11377
Unit Pack: 300
MOQ: 1200
Packaging: REEL
Please login
0.3626 $
435.12 $

Parameter

C(N)
680n F
U(N)
250 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
300 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
18,5 +-0,5 mm
Length
18 mm
Diameter/Width
8.5 mm
Height
14.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Indonesia
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?