F211JF104J050R
F211JF104J050R
Description:
FR 100nF 50Vdc 5% P5 PPS
Supplier:
KEMET a YAGEO company
Matchcode:
FR100N550V5%
Rutronik No.:
KFO11476
Unit Pack:
3000
MOQ:
9000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 100n F
- U(N)
- 50 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 5 mm
- Dielectric
- PPS
- Test voltage
- 80 V
- Pulse immunity
- 6 V/µs
- T(A) max
- 150 °C
- T(A) min
- -55 °C
- Length
- 7,2 mm
- Diameter/Width
- 2,5 mm
- Height
- 6,5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 30 weeks