ESW567M035AH5AA
ESW567M035AH5AA
Description:
ESW 560uF 35V 20% 10x25/5,0
Supplier:
KEMET a YAGEO company
Matchcode:
HFR560U35V5,0
Rutronik No.:
KEL26158
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 560 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 10x25 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- I(@100kHz/T(A)m
- 1650 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x25 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 101 weeks