ESH477M035AH4EA
ESH477M035AH4EA
Description:
ESH 470uF 35V 20% 10x20/5,0
Supplier:
KEMET a YAGEO company
Matchcode:
HFR470U35V5,0
Rutronik No.:
KEL26442
Unit Pack:
700
MOQ:
7000
Packaging:
AMMOPACK
Find Alternatives
- C(N)
- 470 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 10x20 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 870 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x20 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Country
- China
- Supplier Lead time
- 42 weeks