CAS17C102KARFC
CAS17C102KARFC
Description:
KF 1,0nF 1808 10% 250Vac X7R X1Y2
Supplier:
KEMET a YAGEO company
Matchcode:
KF1,0N1808X1Y2K1075VDC
Rutronik No.:
KKS5821
Unit Pack:
1000
MOQ:
1000
package:
1808
Packaging:
REEL BLI
- C(N)
- 1n F
- V(N)
- 250 V
- Case size
- 1808
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- AC VOLTAGE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- X250 Y250V
- Test voltage
- 1075 V
- X,Y - class
- X1Y2
- Length
- 4.5 mm
- Diameter/width
- 2 mm
- Height
- 2 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 1808
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 47 weeks