C326C101K2G5TA
C326C101K2G5TA
Description:
KV 100pF 200V 10% RM2,5 NP0
Supplier:
KEMET a YAGEO company
Matchcode:
KV100P2,5NP0200K NORM
Rutronik No.:
KKS5639
Unit Pack:
500
MOQ:
5500
Packaging:
BULK
- C(N)
- 100p F
- V(N)
- 200 V
- Pitch
- 2.5 mm
- Dielectric
- NP0
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- OUT CRIMP
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 5.08 mm
- Diameter/width
- 3.18 mm
- Height
- 7.62 mm
- Wire length
- 5.08 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- C
- Supplier Lead time
- 20 weeks