C323C221JCG5TA7301
C323C221JCG5TA7301
Description:
KV 220pF 500V 5% RM5,0 NP0
Supplier:
KEMET a YAGEO company
Matchcode:
KV220P5,0NP0500J NORM
Rutronik No.:
KKS6015
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- C(N)
- 220p F
- V(N)
- 500 V
- Pitch
- 5 mm
- Dielectric
- NP0
- Style
- RADIAL
- Tolerance
- 5%
- Design / type
- OUT CRIMP
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 5.08 mm
- Diameter/width
- 3.81 mm
- Height
- 7.62 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 12.7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 36 weeks