C2225C103JCGAC7800
C2225C103JCGAC7800
Description:
KC 10nF 2225 5% 500V NP0
Supplier:
KEMET a YAGEO company
Matchcode:
KC10N2225NP0500J NORM
Rutronik No.:
KKH3201
Unit Pack:
1000
MOQ:
1000
package:
2225
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 10n F
- Case size
- 2225
- Dielectric
- NP0
- V(N)
- 500 V
- Tolerance
- 5%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 5,6 mm
- Diameter/width
- 6,4 mm
- Height
- 1,6 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 2225
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 20 weeks