C1206C101KFGAC7800
C1206C101KFGAC7800
Description:
KC 100pF 1206 10% 1500V NP0
Supplier:
KEMET a YAGEO company
Matchcode:
KC100P1206NP01K5K NORM
Rutronik No.:
KKH1712
Unit Pack:
2500
MOQ:
5000
package:
1206
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 100p F
- Case size
- 1206
- Dielectric
- NP0
- V(N)
- 1500 V
- Tolerance
- 10%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1206
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 24 weeks