C0805C225K9PAC7800
C0805C225K9PAC7800
Description:
KC 2,2µF 0805 10% 6,3V X5R
Supplier:
KEMET a YAGEO company
Matchcode:
KC2,2U0805X5R6,3K NORM
Rutronik No.:
KKH1547
Unit Pack:
2500
MOQ:
7500
package:
0805
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 2,2µ F
- Case size
- 0805
- Dielectric
- X5R
- V(N)
- 6.3 V
- Tolerance
- 10%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +85 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.25 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 20 weeks